This high-density D-Sub connector features 62 contacts and a right-angle body orientation. It is designed for through-hole mounting and has a terminal pitch of 1.2mm. The termination method is solder, and it has a single port with 62 terminals.
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 62 |
| Terminal Pitch | 1.2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 62 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |