This right angle D-subminiature connector features 62 female contacts and a glass filled polyethylene insulator. It is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a commercial reliability rating and is suitable for use in applications where a high dielectric withstanding voltage of 1050VAC is required. It is available with a termination type of solder and has a plating thickness of 30 microns. The connector is UL listed with a flammability code of 94V-0 and is suitable for use in applications where a high rated current of 2.5A is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 62 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10090927 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2.5 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 30u |
| Mating Contact Row Spacing | 0.078 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |