This D-Subminiature female connector features 78 positions, a maximum operating temperature of 105°C, and a minimum operating temperature of -55°C. It has a current rating of 2.5A and a maximum supply voltage of 250V AC. The connector is through-hole mounted and has a gold contact plating. It is RoHS compliant and available in a tray packaging with 360 pieces per package.
Amphenol 10090927-S784XLF technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 23.5mm |
| Gender | Female |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090927-S784XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.