
This D-Subminiature connector features 78 contacts and a right-angle orientation, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector has a gold-plated copper alloy contact material and a maximum supply voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090927-S786VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.7mm |
| Gender | Female |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.41mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090927-S786VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
