This D-Subminiature connector features 26 male contacts with a rated current of 2.5A and a dielectric withstanding voltage of 1050VAC. It is constructed with glass filled polyethylene insulation and has a commercial reliability rating. The connector is ROHS compliant and has a UL flammability code of 94V-0. It is designed for use in applications with operating temperatures ranging from -55 to 105 degrees Celsius.
Amphenol 10090928-P264VLF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | FLASH |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.078 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10090928-P264VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.