High-density D-Subminiature connector, male, 78 positions, 78 signal contacts with gold plating over copper alloy. Features straight orientation, solder termination, and a 2.41mm pitch. Rated for 2.5A current and 250V max supply voltage, operating from -55°C to 105°C. Through-hole mounting with a nickel-plated shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090928-P786VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 15.37mm |
| Gender | Male |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090928-P786VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.