
Standard D-Subminiature Connector, 15 positions, 3 rows, female socket with solder termination. Features a 2.29mm pitch and a 2.5A current rating. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, mounted via through-hole with a nickel shell. Operates within a temperature range of -55°C to 105°C and supports a maximum supply voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090929-S154VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.81mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | 10090929 |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090929-S154VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
