The 10090929-S264VLF is a high-density female D-Sub connector with 26 positions. It features a straight orientation with solder tail termination for through-hole mounting. The connector includes UNC 4-40 screw locks for secure mating and is constructed with a steel, nickel-plated shell and copper alloy contacts with gold flash plating. It is rated for 2.5 A and a voltage of 250 V, operating within a temperature range of -55°C to +105°C.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 26 |
| Number of Rows | 3 |
| Current Rating | 2.5A |
| Voltage Rating | 250V |
| Mounting Angle | Straight |
| Shell Size | A (High Density) |
| Contact Material | Copper Alloy |
| Contact Finish | Gold Flash |
| Operating Temperature Range | -55 to +105°C |
| Flange Feature | UNC 4-40 Screw Locks |
| Pitch | 2.29mm |
| RoHS | Compliant |
| Lead-free | Yes |