
26-position female D-subminiature connector with straight, through-hole mounting and solder termination. Features a 2.29mm pitch, 3 rows, and a 250V voltage rating. Constructed with a steel body and copper alloy contacts plated with gold, tin, and matte finishes. Rated for 2.5A current and 200 mating cycles, operating between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.24mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 10090929 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
