This D-Subminiature connector features a female gender with a copper alloy contact material and gold plating. It has a current rating of 2.5A and a maximum operating temperature of 105°C. The connector is designed for use in applications where a high voltage rating is required, with a maximum supply voltage of 250V. It is available in a package quantity of 50 and is packaged in a tray. The connector is RoHS compliant and suitable for use in through hole mounting.
Amphenol 10090929-S446LLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.