High-density D-subminiature connector with 78 positions and 78 signal contacts. Features copper alloy contacts with gold plating and a 2.5A current rating. Straight, female, through-hole mount with solder termination and a 2.41mm pitch. Operates within a temperature range of -55°C to 105°C and has a voltage rating of 250V. Nickel-plated shell and black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090929-S784VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 15.37mm |
| Gender | Female |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090929-S784VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.