
Standard D-Subminiature connector with 15 male signal contacts arranged in 3 rows. Features a steel body, black color, and nickel plating. Rated for 2.5A current and 250V maximum supply voltage. Offers free-hanging, through-hole mounting with a straight orientation and 2.29mm pitch. Operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090930-P150ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Dielectric Material | Glass |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10090930 |
| Shell Size | E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090930-P150ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
