
26-position, 3-row male D-Subminiature connector with straight, free-hanging, through-hole mounting. Features nickel-plated steel shell and contacts, with a thermoplastic insulator and glass dielectric. Rated for 2.5A current and 250V AC maximum operating voltage, with an operating temperature range of -55°C to 105°C.
Amphenol 10090930-P260ALF technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Dielectric Material | Glass |
| Gender | Male |
| Height | 4.8mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10090930 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090930-P260ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
