44-position, 3-row D-Subminiature connector with straight, male, signal contacts. Features nickel-plated steel shell, glass insulation, and nickel contact plating. Rated for 2.5A current and 250V AC/DC, operating from -55°C to 105°C. Termination is Crimp with a 1.98mm pitch and 2.29mm contact spacing. Mounts via through-hole with a free-hanging orientation.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Dielectric Material | Glass |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.98mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090930 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |