
62-position, 3-row D-Subminiature connector with straight, male, signal contacts. Features a 2.41mm pitch and nickel contact plating. Rated for 2.5A current and 250V maximum supply voltage, operating between -55°C and 105°C. Mounts free-hanging or through-hole with crimp termination. Dielectric material is glass, and the shell size is C.
Amphenol 10090930-P620ALF technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Dielectric Material | Glass |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090930 |
| Shell Size | C |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090930-P620ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
