
15-position, 3-row female wire housing with straight orientation and 2.29mm pitch. Features a steel body, black housing color, and nickel plating. Rated for 2.5A current and 250V AC voltage, with a temperature range of -55°C to 105°C. Designed for crimp termination and free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090931-S150ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 16mm |
| Dielectric Material | Glass |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10090931 |
| Shell Size | E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090931-S150ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
