
26-position, 3-row female wire housing with a 2.29mm pitch, designed for straight, free-hanging, panel mount applications. Features signal contacts with nickel plating and a 2.5A current rating, operating within a -55°C to 105°C temperature range and a 250V voltage rating. This black, lead-free, RoHS-compliant component is constructed with a glass dielectric material.
Amphenol 10090931-S260ALF technical specifications.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 16mm |
| Dielectric Material | Glass |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090931 |
| Shell Size | A |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090931-S260ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
