
44-position, 3-row signal wire housing with a 2.29mm pitch, designed for straight, panel mount applications. Features a female gender, black housing color, and nickel plating. Rated for 2.5A current and 250V AC voltage, with an operating temperature range of -55°C to 105°C. Termination is Crimp, and the dielectric material is Glass.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090931-S440ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 16mm |
| Dielectric Material | Glass |
| Gender | Female |
| Housing Color | Black |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090931 |
| Shell Size | B |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090931-S440ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.