
62-position, 3-row female signal crimp housing with a 2.41mm pitch. Features a straight, panel mount orientation and a free-hanging mount type. Rated for 2.5A current and 250V AC/DC, operating between -55°C and 105°C. Constructed with a black glass dielectric and nickel-plated contacts.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 16mm |
| Dielectric Material | Glass |
| Gender | Female |
| Housing Color | Black |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090931 |
| Shell Size | C |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
