Rectangular connector housing, female, 78 positions, 4 rows, 2.41mm pitch, straight orientation, designed for crimp termination. Features a 2.5A current rating, 250V voltage rating, and operates within a -55°C to 105°C temperature range. Black dielectric housing with nickel plating, 67.16mm length, 16mm depth, and free-hanging mount. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090931-S780ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 16mm |
| Dielectric Material | Glass |
| Gender | Female |
| Housing Color | Black |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090931 |
| Shell Size | D |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090931-S780ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.