
This straight cable mount SKT connector features a signal contact type and crimp termination method. It has a maximum current rating of 2.5A and operates within a temperature range of -55°C to 105°C. The connector measures 13.3mm in length, 1.65mm in depth, and 1.85mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090933-S2448LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 13.3 |
| Product Depth (mm) | 1.65 |
| Product Height (mm) | 1.85 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 2.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10090933-S2448LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.