
Contact SKT Crimp ST Cable Mount 24-28AWG Box
Amphenol 10090933-S2468LF technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090933-S2468LF to view detailed technical specifications.
No datasheet is available for this part.
