
This Amphenol shrouded header features a right-angle body orientation and surface mount termination. It has a terminal pitch of 1.25mm and a product length of 8.9mm. The header is rated for a maximum current of 1A per contact and a maximum voltage of 200VAC. It is designed for use in applications where a secure and reliable connection is required.
Sign in to ask questions about the Amphenol 10091214-003000LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091214-003000LF technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 8.9 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 2.15 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10091214-003000LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.