
This 6-contact shrouded header features a 1.25mm pitch and a right-angle body orientation. It is designed for surface mount applications and has a maximum current rating of 1 ampere per contact. The header is rated for a maximum voltage of 200VAC and is terminated with solder. It measures 12.65mm in length, 6.7mm in depth, and 2.15mm in height.
Sign in to ask questions about the Amphenol 10091214-006000LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091214-006000LF technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.65 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 2.15 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10091214-006000LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.