Sign in to ask questions about the Amphenol 10091767-00C-20DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091767-00C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-00C-20DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
