The 6x16 1A through hole connector is a general purpose connector with a max operating temperature of 85°C and a min operating temperature of -55°C. It has a current rating of 1A and a flammability rating of UL94 V-0. The connector is made of copper alloy with a gold, tin, and GXT plating and has a pitch of 1.85mm. It is available in a bulk packaging with 240 pieces per package.
Amphenol 10091767-J0C-40DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 16 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.85mm |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-J0C-40DLF to view detailed technical specifications.
No datasheet is available for this part.