This 6x16 straight-row backplane connector features a copper alloy contact material with gold, tin, and GXT plating. It has a current rating of 1A and operates within a temperature range of -55°C to 85°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in bulk packaging with 240 pieces per package.
Amphenol 10091767-Y0C-10DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 16 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-Y0C-10DLF to view detailed technical specifications.
No datasheet is available for this part.