This 8-row, 16-column through hole connector features a 1.85mm pitch and is rated for operation up to 85°C. It has a flammability rating of UL94 V-0 and is constructed with copper alloy contacts plated with gold, tin, and GXT. The connector is available in a bulk packaging quantity of 144 pieces and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10091777-00E-10DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 16 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 1.85mm |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091777-00E-10DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.