Conn Backplane HDR 64 POS Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |