This Grey 8-column backplane connector features gold plated contacts and a UL94 V-0 flammability rating. It is designed for use in temperatures ranging from -55°C to 85°C and is available in a tray packaging configuration with 112 pieces per package. The connector is part of the XCede series and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |