This 8-column through-hole module connector features a grey color with gold plating and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0. The connector is RoHS compliant and available in a bulk packaging quantity of 112. It is suitable for use in a variety of environments, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 112 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |