Amphenol 10091777-A0E-10B technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091777-A0E-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.