The Amphenol XCede Series connector is a grey, through hole backplane connector with 8 columns and a flammability rating of UL94 V-0. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and is available in a 96-pack quantity. It features gold, GXT contact plating and a press-fit termination.
Sign in to ask questions about the Amphenol 10091777-J0E-10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091777-J0E-10B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091777-J0E-10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.