This 8-column backplane connector features a grey color with gold plating and a UL94 V-0 flammability rating. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. The connector is RoHS compliant and available in bulk packaging with 96 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |