This 8x16 pin header features grey contacts made from copper alloy with a gold, tin, GXT plating. It has a flammability rating of UL94 V-0 and is designed for through hole mounting. The header is available in a bulk packaging quantity of 128 pieces, with a pitch of 1.85mm. It is RoHS compliant and suitable for operating temperatures between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 16 |
| Orientation | Straight |
| Package Quantity | 128 |
| Packaging | Bulk |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |