The XCede 8-column backplane connector is a through-hole mounted component with a grey color and gold GXT contact plating. It features a flammability rating of UL94 V-0 and is available in a tray packaging with 128 pieces per package. The connector operates within a temperature range of -55°C to 85°C and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10091777-L0E-20B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091777-L0E-20B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 128 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091777-L0E-20B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.