
This 64-contact backplane connector features a copper alloy contact material with gold plating and a lead-free design. It has a depth of 24.8mm and a length of 16.3mm, with a straight orientation and a row spacing of 1.85mm. The connector is packaged in a tray with 128 units and is compliant with UL94 V-0 flammability ratings and RoHS regulations.
Amphenol 10091777-L0E-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 128 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091777-L0E-20DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.