Conn Backplane HDR 64 POS Press Fit ST Thru-Hole
Amphenol 10091777-M0E-10DLF technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10091777-M0E-10DLF to view detailed technical specifications.
No datasheet is available for this part.