This 8-column backplane connector features a module package with a grey color and gold plating. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is designed for through-hole mounting and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Amphenol 10091777-M0E-30DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091777-M0E-30DLF technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091777-M0E-30DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.