The Amphenol XCede series backplane connector features 8 columns and is available in a tray packaging with 128 pieces. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for through-hole mounting and has a press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10091777-M0E-40DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 128 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091777-M0E-40DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.