The Amphenol XCede backplane connector features a grey color with copper alloy contacts plated with gold, GXT, tin, and lead. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and is available in bulk packaging with 96 pieces per package. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 10091777-P0E-10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091777-P0E-10B technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091777-P0E-10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.