The XCede Series backplane connector features 8 columns and is designed for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is plated with gold and has a flammability rating of UL94 V-0. It is available in a tray packaging with 96 pieces per package.
Amphenol 10091777-Y0E-20B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.