This 8-column, 48-position backplane connector features a copper alloy contact material with gold plating and a UL94 V-0 flammability rating. It is designed for through-hole mounting with press-fit termination and is packaged in a tray with 96 connectors. The connector is part of the XCede series and is suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10091777-Y0E-20DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 48 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091777-Y0E-20DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.