Module Assembly Power Xcede 4-Pair BP Vertical
Amphenol 10091830-11300LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Rows | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.