This 4x4 power connector features a through hole mount and is constructed with gold plated contacts. It meets the UL94 V-0 flammability rating and is available in bulk packaging. The connector is not RoHS compliant.
Sign in to ask questions about the Amphenol 10091830-52300LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091830-52300LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091830-52300LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.