Xcede® High Speed Backplane Connectors, 4 wall header
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 200 |
| Packaging | Tray |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |