This 4-column backplane connector features a grey color with gold contact plating and meets the UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in bulk packaging with 200 pieces per package. The connector is compliant with RoHS regulations and is part of the XCede series.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |