Module Assembly, Vertical Header, 4 Column 4 Pair
Amphenol 10091836-F0J-10B technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 152 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.