Sign in to ask questions about the Amphenol 10091836-L0J-20DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091836-L0J-20DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 8.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 4 |
| Number of Rows | 16 |
| Orientation | Straight |
| Package Quantity | 232 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091836-L0J-20DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.