This 4-column backplane connector features a grey color and gold contact plating. It meets the UL94 V-0 flammability rating and is available in bulk packaging with 152 pieces per package. The connector is designed for through-hole mounting and is part of the XCede series. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 10091836-P0J-10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10091836-P0J-10B technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 152 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091836-P0J-10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.